- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36502CR39JTDG
36502CR39JTDG
TE Connectivity / Sigma Inductors
Inductor High Frequency Chip Unshielded Wirewound 390nH 5% 25MHz 45Q-Factor 470mA 1.12Ohm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Wirewound 390nH 5% 25MHz 45Q-Factor 470mA 1.12Ohm DCR 1008 T/R
Search Keywords: 36502CR39JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36502CR39JTDG
-
Alias/AKA:2-1879023-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:390 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:470 mA
-
Maximum DC Resistance:1.12 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1928
4,000
$0.1883
6,000
$0.1856
8,000
$0.1838
10,000
$0.1824
26,000
$0.1673
50,000
$0.1545
100,000 +
$0.1425
Click for Quote
Log in
to unlock special pricing