- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36502CR27JTDG
36502CR27JTDG
TE Connectivity / Sigma Inductors
Inductor High Frequency Chip Unshielded Wirewound 270nH 5% 25MHz 45Q-Factor 500mA 910mOhm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Wirewound 270nH 5% 25MHz 45Q-Factor 500mA 910mOhm DCR 1008 T/R
Search Keywords: 36502CR27JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36502CR27JTDG
-
Alias/AKA:2-1879023-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:270 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:910 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1934
4,000
$0.1906
6,000
$0.1880
8,000
$0.1828
10,000
$0.1824
26,000
$0.1664
50,000
$0.1572
100,000 +
$0.1460
Click for Quote
Log in
to unlock special pricing