- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36502CR18JTDG
TE Connectivity / Sigma Inductors
36502CR18JTDG
Inductor High Frequency Chip Unshielded Wirewound 180nH 5% 25MHz 45Q-Factor 620mA 770mOhm DCR 1008 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor High Frequency Chip Unshielded Wirewound 180nH 5% 25MHz 45Q-Factor 620mA 770mOhm DCR 1008 T/R
Search Keywords: 36502CR18JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36502CR18JTDG
-
Alias/AKA:2-1879023-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:180 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:620 mA
-
Maximum DC Resistance:770 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Frequently Asked Questions
Is 36502CR18JTDG RoHS compliant?
Yes, 36502CR18JTDG is RoHS compliant.
What is the lead time for 36502CR18JTDG?
The standard lead time for 36502CR18JTDG is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,895
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
2,000
$0.2377
4,000
$0.2321
6,000
$0.2288
8,000
$0.2264
10,000
$0.2247
26,000
$0.2059
50,000
$0.1901
100,000 +
$0.1769
Click for Quote
Log in
to unlock special pricing