- Home ›
- All Products›
- 36502C103JTDG
36502C103JTDG
TE Connectivity / Sigma Inductors
3650 1008 10uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 1008 10uH 5% 2K RL
Wirewound SMD Inductor
Inductor
Wirewound SMD Inductor
Inductor
Search Keywords: 36502C103JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36502C103JTDG
-
Alias/AKA:4-1879023-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
2000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20,000
$0.4236
40,000
$0.2236
60,000
$0.1538
80,000 +
$0.1507
Click for Quote
Log in
to unlock special pricing