- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36502A2R2JTDG
36502A2R2JTDG
TE Connectivity / Sigma Inductors
3650 2A 2.2uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 2A 2.2uH 5% 2K RL
Wirewound SMD Inductor
Inductor
Wirewound SMD Inductor
Inductor
Search Keywords: 36502A2R2JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36502A2R2JTDG
-
Alias/AKA:7-1624113-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$0.1541
4,000
$0.1523
6,000
$0.1513
8,000
$0.1506
10,000
$0.1500
26,000
$0.1400
50,000
$0.1308
100,000 +
$0.1220
Click for Quote
Log in
to unlock special pricing