- Home ›
- All Products›
- 36502A12NJTDG
36502A12NJTDG
TE Connectivity / Sigma Inductors
3650 2A 12nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3650 2A 12nH 5% 2K RL
Wirewound SMD Inductor
Inductor
Wirewound SMD Inductor
Inductor
Search Keywords: 36502A12NJTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36502A12NJTDG
-
Alias/AKA:3-1624113-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,800
Can Ship immediately
You may purchase all in-stock quantity of 1,800
Stock lot only:
1800
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.2127
2,000
$0.1934
4,000
$0.1906
6,000
$0.1880
8,000
$0.1828
10,000
$0.1824
26,000
$0.1664
50,000
$0.1572
100,000 +
$0.1460
Click for Quote
Log in
to unlock special pricing