- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36501JR15JTDG
36501JR15JTDG
TE Connectivity / Sigma Inductors
Inductor High Frequency Chip Unshielded Wirewound 150nH 5% 250MHz 32Q-Factor 280mA 950mOhm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor High Frequency Chip Unshielded Wirewound 150nH 5% 250MHz 32Q-Factor 280mA 950mOhm DCR 0603 T/R
Search Keywords: 36501JR15JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36501JR15JTDG
-
Alias/AKA:8-1624112-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:150 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:280 mA
-
Maximum DC Resistance:950 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,830
Can Ship immediately
Buy all 1,830 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1830
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.2409
2,000
$0.2190
4,000
$0.2047
6,000
$0.1948
8,000
$0.1938
10,000
$0.1838
26,000
$0.1812
50,000
$0.1803
100,000 +
$0.1794
Click for Quote
Log in
to unlock special pricing