- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36501J8N2JTDG
TE Connectivity / Sigma Inductors
36501J8N2JTDG
Inductor High Frequency Chip Unshielded Wirewound 8.2nH 5% 250MHz 27Q-Factor 700mA 110mOhm DCR 0603 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor High Frequency Chip Unshielded Wirewound 8.2nH 5% 250MHz 27Q-Factor 700mA 110mOhm DCR 0603 T/R
Search Keywords: 36501J8N2JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36501J8N2JTDG
-
Alias/AKA:7-1624112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:8.2 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:110 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Frequently Asked Questions
Is 36501J8N2JTDG RoHS compliant?
Yes, 36501J8N2JTDG is RoHS compliant.
What is the lead time for 36501J8N2JTDG?
The standard lead time for 36501J8N2JTDG is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
2,000
$0.2392
4,000
$0.2336
6,000
$0.2303
8,000
$0.2280
10,000
$0.2261
26,000
$0.2074
50,000
$0.1916
100,000 +
$0.1780
Click for Quote
Log in
to unlock special pricing