- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36501J5N1JTDG
36501J5N1JTDG
TE Connectivity / Sigma Inductors
3650 0603 5.1nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3650 0603 5.1nH 5% 2K RL
Wirewound SMD Inductor
Inductor
Wirewound SMD Inductor
Inductor
Search Keywords: 36501J5N1JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36501J5N1JTDG
-
Alias/AKA:6-1624112-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1928
4,000
$0.1883
6,000
$0.1856
8,000
$0.1838
10,000
$0.1824
26,000
$0.1673
50,000
$0.1545
100,000 +
$0.1425
Click for Quote
Log in
to unlock special pricing