- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36501J33NJTDG
36501J33NJTDG
TE Connectivity / Sigma Inductors
Inductor High Frequency Chip Unshielded Wirewound 33nH 5% 250MHz 40Q-Factor 600mA 220mOhm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Wirewound 33nH 5% 250MHz 40Q-Factor 600mA 220mOhm DCR 0603 T/R
Search Keywords: 36501J33NJTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36501J33NJTDG
-
Alias/AKA:1624112-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2,000
$0.1928
4,000
$0.1883
6,000
$0.1854
8,000
$0.1827
10,000
$0.1799
26,000
$0.1673
50,000
$0.1545
100,000 +
$0.1425
Click for Quote
Log in
to unlock special pricing