- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36501J10NJTDG
36501J10NJTDG
TE Connectivity / Sigma Inductors
Inductor High Frequency Chip Unshielded Wirewound 10nH 5% 250MHz 31Q-Factor 700mA 130mOhm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Wirewound 10nH 5% 250MHz 31Q-Factor 700mA 130mOhm DCR 0603 T/R
Search Keywords: 36501J10NJTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36501J10NJTDG
-
Alias/AKA:1624112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1916
4,000
$0.1871
6,000
$0.1843
8,000
$0.1816
10,000
$0.1788
26,000
$0.1662
50,000
$0.1534
100,000 +
$0.1415
Click for Quote
Log in
to unlock special pricing