- Home ›
- All Products›
- 36501E4N7GTDG
36501E4N7GTDG
TE Connectivity / Sigma Inductors
3650 0402 4.7nH 2% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 0402 4.7nH 2% 2K RL
Wirewound SMD Inductor
Inductor
Wirewound SMD Inductor
Inductor
Search Keywords: 36501E4N7GTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36501E4N7GTDG
-
Alias/AKA:1879591-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.3596
4,000
$0.3394
6,000
$0.3301
8,000
$0.3293
10,000
$0.3284
16,000
$0.3213
26,000
$0.3004
50,000 +
$0.2764
Click for Quote
Log in
to unlock special pricing