- Home ›
- All Products›
- 36501E47NJ
36501E47NJ
TE Connectivity / Sigma Inductors
3650 0402 47nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 0402 47nH 5% 2K RL
Wirewound SMD Inductor
Inductor
Wirewound SMD Inductor
Inductor
Product Highlights:
- Inductor
- Inductor Type = High Frequency
- Lead Type = Surface Mount Terminals
- Wirewound
- Inductance = .047 µH
Search Keywords: 36501E47NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36501E47NJ
-
Alias/AKA:2-1624112-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$0.2540
4,000
$0.2503
6,000
$0.2401
8,000
$0.2395
10,000
$0.2389
26,000
$0.2184
50,000 +
$0.2063
Click for Quote
Log in
to unlock special pricing