- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36501E3N9JTDG
36501E3N9JTDG
TE Connectivity / Sigma Inductors
Surface Mount High Frequency Inductor - 3.9 nH - 3650 Series - 840 mA - 0402 [1005 Metric] - Wirewound.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount High Frequency Inductor - 3.9 nH - 3650 Series - 840 mA - 0402 [1005 Metric] - Wirewound.
Search Keywords: 36501E3N9JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36501E3N9JTDG
-
Alias/AKA:3-1624112-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,100
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,000
$0.2468
4,000
$0.2351
6,000
$0.2339
8,000
$0.2328
10,000
$0.2191
26,000
$0.2137
50,000 +
$0.2126
Click for Quote
Log in
to unlock special pricing