- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36501E10NJTDG
36501E10NJTDG
TE Connectivity / Sigma Inductors
3650 0402 10nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 0402 10nH 5% 2K RL
Wirewound SMD Inductor
Inductor
Wirewound SMD Inductor
Inductor
Search Keywords: 36501E10NJTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36501E10NJTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 2000
Stock lot only:
4
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.2067
2,000
$0.1879
4,000
$0.1866
6,000
$0.1853
8,000
$0.1829
10,000
$0.1824
26,000
$0.1700
50,000
$0.1605
100,000 +
$0.1502
Click for Quote
Log in
to unlock special pricing