- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36401J15NGTD
36401J15NGTD
TE Connectivity / Sigma Inductors
3640 0603 15nH 2% 5KRL<br/>Thin Film Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
3640 0603 15nH 2% 5KRL
Thin Film Inductor
Inductor
Thin Film Inductor
Inductor
Search Keywords: 36401J15NGTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36401J15NGTD
-
Alias/AKA:5-1624109-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,950
Can Ship immediately
Minimum Order Quantity:
650
Price (USD)
Qty
Unit Price
650
$0.1051
10,000
$0.0979
20,000
$0.0918
40,000
$0.0898
50,000
$0.0887
100,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing