- Home ›
- All Products›
- 36401E7N2ATDF
36401E7N2ATDF
TE Connectivity / Sigma Inductors
3640 0402 7.2nH +/-0.2nH 1K RL<br/>Thin Film Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
3640 0402 7.2nH +/-0.2nH 1K RL
Thin Film Inductor
Inductor
Thin Film Inductor
Inductor
Search Keywords: 36401E7N2ATDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36401E7N2ATDF
-
Alias/AKA:6-1624108-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50,000
Can Ship immediately
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0555
20,000
$0.0516
40,000
$0.0491
100,000
$0.0465
200,000 +
$0.0439
Click for Quote
Log in
to unlock special pricing