- Home ›
- All Products›
- 3639E151NT
3639E151NT
TE Connectivity / Sigma Inductors
3639E 150UH 30%<br/><br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3639E 150UH 30%
Inductor
Inductor
Product Highlights:
- Inductor
- Inductor Type = Shielded Power Wirewound
- Lead Type = Surface Mount Terminals
- Wirewound
- Inductance = 150 µH
Search Keywords: 3639E151NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3639E151NT
-
Alias/AKA:6-1676953-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
600
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
600
$1.223
1,200
$0.753
1,800
$0.596
2,400 +
$0.584
Click for Quote
Log in
to unlock special pricing