- Home ›
- All Products›
- 3631C180MT
3631C180MT
TE Connectivity / Sigma Inductors
3631C 18UH 20%<br/>Shielded Power Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3631C 18UH 20%
Shielded Power Inductor
Inductor
Shielded Power Inductor
Inductor
Product Highlights:
- Inductor
- 3631 Series
- Inductance = 18 µH
- DC Resistance = .04 ?
- Current, Maximum = 3900 mA
Search Keywords: 3631C180MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3631C180MT
-
Alias/AKA:5-1625812-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
400
$0.838
800
$0.800
1,200
$0.766
2,800
$0.735
5,200
$0.715
7,600
$0.713
10,000
$0.680
15,200 +
$0.679
Click for Quote
Log in
to unlock special pricing