- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 3631B471KL
3631B471KL
TE Connectivity / Sigma Inductors
Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 500mA 970mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 500mA 970mOhm DCR T/R
Search Keywords: 3631B471KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3631B471KL
-
Alias/AKA:1-1625812-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:470 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:970 mOhm
-
Operating Temperature:-25 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,384
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
600
$0.7701
1,200
$0.7375
3,000
$0.6946
5,400
$0.6671
7,800
$0.6497
10,200
$0.6375
15,000
$0.5987
25,200 +
$0.5518
Click for Quote
Log in
to unlock special pricing