- Home ›
- All Products›
- 3631B221LL
3631B221LL
TE Connectivity / Sigma Inductors
3631B 220UH 15% FIO<br/>Shielded Power Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3631B 220UH 15% FIO
Shielded Power Inductor
Inductor
Shielded Power Inductor
Inductor
Product Highlights:
- Inductor
- 3631 Series
- Inductance = 220 µH
- DC Resistance = .46 ?
- Current, Maximum = 700 mA
Search Keywords: 3631B221LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3631B221LL
-
Alias/AKA:1625812-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
600
$0.753
1,200
$0.721
3,000
$0.691
5,400
$0.673
7,800
$0.671
10,200
$0.664
15,000
$0.640
25,200 +
$0.589
Click for Quote
Log in
to unlock special pricing