Image is representational - see manufacturer specifications

TE Connectivity / Sigma Inductors Authorized Distributor

3631B221KT

3631B 220UH 10%<br/>Shielded Power Inductor<br/>Inductor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3631B 220UH 10%
Shielded Power Inductor
Inductor
Product Highlights:
  • Inductor
  • 3631 Series
  • Inductance = 220 µH
  • DC Resistance = .46 ?
  • Current, Maximum = 700 mA
Search Keywords: 3631B221KT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Sigma Inductors
Part No: 3631B221KT
Alias/AKA: 1625812-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3631B221KT RoHS compliant?
Yes, 3631B221KT is RoHS compliant.
What is the lead time for 3631B221KT?
The standard lead time for 3631B221KT is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
25 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.941
1,200
$0.901
3,000
$0.864
5,400
$0.841
7,800
$0.839
10,200
$0.830
15,000 +
$0.800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!