Image is representational - see manufacturer specifications

TE Connectivity / Sigma Inductors Authorized Distributor

3631B221KL

Inductor Power Shielded Wirewound 220uH 10% 1KHz Ferrite 0.7A 0.46Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 220uH 10% 1KHz Ferrite 0.7A 0.46Ohm DCR T/R
Search Keywords: 3631B221KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Sigma Inductors
  • Part No:
    3631B221KL
  • Alias/AKA:
    1625812-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    220 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.7 A
  • Maximum DC Resistance:
    0.46 Ohm
  • Operating Temperature:
    -25 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3631B221KL RoHS compliant?
Yes, 3631B221KL is RoHS compliant.
What is the lead time for 3631B221KL?
The standard lead time for 3631B221KL is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,080
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
21 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.941
1,200
$0.901
3,000
$0.864
5,400
$0.841
7,800
$0.839
10,200
$0.830
15,000 +
$0.800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!