- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 3631B220ML
3631B220ML
TE Connectivity / Sigma Inductors
3631B 22UH 20% FIO<br/>Shielded Power Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3631B 22UH 20% FIO
Shielded Power Inductor
Inductor
Shielded Power Inductor
Inductor
Product Highlights:
- Inductor
- Inductor Type = Shielded Power Wirewound
- Lead Type = Surface Mount Terminals
- Wirewound
- Inductance = 22 µH
Search Keywords: 3631B220ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3631B220ML
-
Alias/AKA:1625812-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
300
$1.009
600
$0.757
900
$0.706
1,200 +
$0.692
Click for Quote
Log in
to unlock special pricing