- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 3615AR10K
3615AR10K
TE Connectivity / Sigma Inductors
3615A-10-3501-10 0.10UH<br/><br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3615A-10-3501-10 0.10UH
Inductor
Inductor
Product Highlights:
- Inductor
- 3615 Series
- Inductance = .1 µH
- DC Resistance = .027 ?
- Current, Maximum = 3500 mA
Search Keywords: 3615AR10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3615AR10K
-
Alias/AKA:1-1624097-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
500
$15.43
1,000
$8.14
1,500
$5.60
2,000 +
$5.49
Click for Quote
Log in
to unlock special pricing