- Home ›
- All Products›
- 3615A100K
3615A100K
TE Connectivity / Sigma Inductors
3615A-10-3525-10 10UH<br/><br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3615A-10-3525-10 10UH
Inductor
Inductor
Product Highlights:
- Inductor
- 3615 Series
- Inductance = 10 µH
- DC Resistance = .6 ?
- Current, Maximum = 620 mA
Search Keywords: 3615A100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3615A100K
-
Alias/AKA:1624097-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
500
$14.84
1,000
$7.83
1,500
$5.39
2,000 +
$5.28
Click for Quote
Log in
to unlock special pricing