- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 3613CR33M
3613CR33M
TE Connectivity / Sigma Inductors
3613C 0.33UH 20%<br/>2512 Molded Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3613C 0.33UH 20%
2512 Molded Inductor
Inductor
2512 Molded Inductor
Inductor
Product Highlights:
- Inductor
- 3613 Series
- Inductance = .33 µH
- DC Resistance = .28 ?
- Current, Maximum = 605 mA
Search Keywords: 3613CR33M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3613CR33M
-
Alias/AKA:2-1624094-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.2992
1,000
$0.2810
2,500
$0.2688
5,000
$0.2612
7,500
$0.2541
25,000
$0.2223
50,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing