- Home ›
- All Products›
- 3613C470K
3613C470K
TE Connectivity / Sigma Inductors
3613C 47UH 10%<br/>2512 Molded Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3613C 47UH 10%
2512 Molded Inductor
Inductor
2512 Molded Inductor
Inductor
Product Highlights:
- Inductor
- 3613 Series
- Inductance = 47 µH
- DC Resistance = 5 ?
- Current, Maximum = 140 mA
Search Keywords: 3613C470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3613C470K
-
Alias/AKA:1-1624094-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
500
$0.2948
1,000
$0.2769
2,500
$0.2649
5,000
$0.2574
7,500
$0.2503
25,000
$0.2190
50,000 +
$0.2018
Click for Quote
Log in
to unlock special pricing