- Home ›
- All Products›
- 3613C330K
3613C330K
TE Connectivity / Sigma Inductors
3613C 33UH 10%<br/>2512 Molded Inductor<br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3613C 33UH 10%
2512 Molded Inductor
Inductor
2512 Molded Inductor
Inductor
Product Highlights:
- Inductor
- 3613 Series
- Inductance = 33 µH
- DC Resistance = 4 ?
- Current, Maximum = 160 mA
Search Keywords: 3613C330K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3613C330K
-
Alias/AKA:1-1624094-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.2992
1,000
$0.2810
2,500
$0.2688
5,000
$0.2612
7,500
$0.2541
25,000
$0.2223
50,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing