- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 3613C1R0K
3613C1R0K
TE Connectivity / Sigma Inductors
Inductor Chip Molded/Unshielded Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm DCR 1812 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Chip Molded/Unshielded Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm DCR 1812 T/R
Product Highlights:
- Inductor
- 3613 Series
- Inductance = 1 µH
- DC Resistance = .5 ?
- Current, Maximum = 450 mA
Search Keywords: 3613C1R0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:3613C1R0K
-
Alias/AKA:1624094-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:1 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:500 mOhm
-
Operating Temperature:-30 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded/Unshielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.2948
1,000
$0.2769
2,500
$0.2649
5,000
$0.2574
7,500
$0.2503
25,000
$0.2190
50,000 +
$0.2018
Click for Quote
Log in
to unlock special pricing