- Home ›
- All Products›
- US381-000005-050PG
US381-000005-050PG
TE Connectivity Sensor Solutions
Pressure Sensor Module Gauge 0psi to 50psi Thread Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Sensor Module Gauge 0psi to 50psi Thread Mount
Search Keywords: US381000005050PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:US381-000005-050PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$611.32
20
$322.64
30
$221.89
40 +
$217.45
Click for Quote
Log in
to unlock special pricing