- Home ›
- All Products›
- US381-000005-015PG
US381-000005-015PG
TE Connectivity Sensor Solutions
Pressure Sensor Module 0Psi to 15Psi 4mA to 20mA Gauge
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Sensor Module 0Psi to 15Psi 4mA to 20mA Gauge
Search Keywords: US381000005015PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:US381-000005-015PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$611.32
20
$322.64
30
$221.89
40 +
$217.45
Click for Quote
Log in
to unlock special pricing