- Home ›
- All Products›
- US334-000005-030PG
US334-000005-030PG
TE Connectivity Sensor Solutions
Pressure Sensor Module 0Psi to 30Psi 0.5V to 4.5V Gauge
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor Module 0Psi to 30Psi 0.5V to 4.5V Gauge
Search Keywords: US334000005030PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:US334-000005-030PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/7/26