- Home ›
- All Products›
- U7139-150PA-5W0000
TE Connectivity Sensor Solutions
U7139-150PA-5W0000
PRESS XDCR U7139-150PA-5W0000
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PRESS XDCR U7139-150PA-5W0000
Search Keywords: U7139150PA5W0000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | U7139-150PA-5W0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pressure Port/Fitting: | 1/4 MNPT |
| Port Material: | 316L |
| Output/Span: | .5 – 4.5 V |
| Electrical Connection: | Packard |
| Dimensions: | 1.05 x 1.05 x 1.97 in, 26.7 x 26.7 x 50 mm |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Pressure: | 10.34 bar, 150 psi |
| Pressure Range: | 0 – 150 psi |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is U7139-150PA-5W0000 RoHS compliant?
Yes, U7139-150PA-5W0000 is RoHS compliant.
What is the lead time for U7139-150PA-5W0000?
The standard lead time for U7139-150PA-5W0000 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
31 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
5
$452.40
10
$239.51
15
$168.54
20 +
$165.17
Click for Quote
Log in
to unlock special pricing