- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- U7139-002BA-2W0000
U7139-002BA-2W0000
TE Connectivity Sensor Solutions
PRESS XDCR U7139-002BA-2W0000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR U7139-002BA-2W0000
Search Keywords: U7139002BA2W0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U7139-002BA-2W0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Absolute
-
Electrical Connection:Packard
-
Supply Voltage:4.75 – 5.25 V
-
Output/Span:.5 – 4.5 V
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Accuracy:±0.25 %
-
Overpressure:3X Rated
-
Sensor Type:Industrial Pressure Transducers
-
Pressure Port/Fitting:G1/4 BS5380 Male
-
Port Material:316L
-
Dimensions:1.05 x 1.05 x 1.97 in, 26.7 x 26.7 x 50 mm
-
Pressure:2 bar
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$430.85
10
$228.10
15
$160.51
20 +
$157.30
Click for Quote
Log in
to unlock special pricing