- Home ›
- All Products›
- U5374-000005-015PG
U5374-000005-015PG
TE Connectivity Sensor Solutions
PRESS XDCR U5374-000005-015PG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR U5374-000005-015PG
Search Keywords: U5374000005015PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U5374-000005-015PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:0 – 10 V
-
Pressure Port/Fitting:1/4 MNPT
-
Port Material:316L
-
Electrical Connection:Packard
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Pressure:1.034 bar, 15 psi
-
Pressure Range:0 – 15 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$931.06
5
$591.50
8
$390.22
10 +
$382.42
Click for Quote
Log in
to unlock special pricing