- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- U5354-000005-03KPA
TE Connectivity Sensor Solutions
U5354-000005-03KPA
PRESS XDCR U5354-000005-03KPA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | U5354-000005-03KPA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimensions: | .94 x .94 x 3.23 in, 24 x 24 x 82 mm |
| Type: | Absolute |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Accuracy: | ±0.1 % |
| Supply Voltage: | 9 – 30 V |
| Overpressure: | 3X Rated |
| Output/Span: | 4 – 20 mA |
| Pressure Port/Fitting: | 1/4 MNPT |
| Sensor Type: | Industrial Pressure Transducers |
| Port Material: | 316L |
| Options: | Adhesive Label , No Snubber |
| Electrical Connection: | Packard |
| Pressure: | 3000 psi |