- Home ›
- All Products›
- U5354-000002-014BA
U5354-000002-014BA
TE Connectivity Sensor Solutions
PRESS XDCR U5354-000002-014BA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR U5354-000002-014BA
Search Keywords: U5354000002014BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U5354-000002-014BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Packard
-
Port Material:316L
-
Pressure Port/Fitting:1/4 MBSPP
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Pressure Range:0 – 14 bar
-
Pressure:14 bar, 203.05 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$855.44
3
$853.30
5
$542.10
8
$357.63
10 +
$350.48
Click for Quote
Log in
to unlock special pricing