- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- U5354-000002-001BG
U5354-000002-001BG
TE Connectivity Sensor Solutions
PRESS XDCR U5354-000002-001BG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
PRESS XDCR U5354-000002-001BG
Search Keywords: U5354000002001BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U5354-000002-001BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Gage
-
Accuracy:±0.1 %
-
Electrical Connection:Packard
-
Pressure:1 bar
-
Pressure Port/Fitting:1/4 MBSPP
-
Sensor Type:Industrial Pressure Transducers
-
Overpressure:3X Rated
-
Options:Adhesive Label , No Snubber
-
Port Material:316L
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Output/Span:4 – 20 mA
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Supply Voltage:9 – 30 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$20.49
18
$18.91
37 +
$17.56
Click for Quote
Log in
to unlock special pricing