- Home ›
- All Products›
- U5254-000005-030PA
U5254-000005-030PA
TE Connectivity Sensor Solutions
PRESS XDCR U5254-000005-030PA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR U5254-000005-030PA
Search Keywords: U5254000005030PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U5254-000005-030PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pressure Port/Fitting:1/4 MNPT
-
Electrical Connection:Packard
-
Port Material:316L
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Pressure Range:0 – 30 psi
-
Pressure:2.068 bar, 30 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$155.84
5
$153.72
10
$152.71
20
$150.77
50
$149.83
100 +
$148.04
Click for Quote
Log in
to unlock special pricing