- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- U5254-000002-014BA
U5254-000002-014BA
TE Connectivity Sensor Solutions
PRESS XDCR U5254-000002-014BA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR U5254-000002-014BA
Search Keywords: U5254000002014BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U5254-000002-014BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pressure Port/Fitting:1/4 MBSPP
-
Options:Adhesive Label , No Snubber
-
Overpressure:3X Rated
-
Output/Span:4 – 20 mA
-
Sensor Type:Industrial Pressure Transducers
-
Supply Voltage:9 – 30 V
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Type:Absolute
-
Pressure:14 bar
-
Port Material:316L
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Electrical Connection:Packard
-
Accuracy:Down to ± .1 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$288.23
5
$212.85
8
$157.97
10 +
$154.81
Click for Quote
Log in
to unlock special pricing