Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

U5244-000005-200PA

PRESS XDCR U5244-000005-200PA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PRESS XDCR U5244-000005-200PA
Search Keywords: U5244000005200PA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: U5244-000005-200PA
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Dimensions: .94 x .94 x 3.23 in, 24 x 24 x 82 mm
Pressure Port/Fitting: 1/4 MNPT
Accuracy: Down to ± .1 %
Overpressure: 3X Rated
Output/Span: 1 – 5 V
Port Material: 316L
Options: Adhesive Label , No Snubber
Supply Voltage: 8 – 30 V
Electrical Connection: Packard
Pressure: 200 psi
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Sensor Type: Industrial Pressure Transducers
Type: Absolute
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is U5244-000005-200PA RoHS compliant?
Yes, U5244-000005-200PA is RoHS compliant.
What is the lead time for U5244-000005-200PA?
The standard lead time for U5244-000005-200PA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Ships today, if you order in
16 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$324.22
3
$323.41
5
$238.82
8
$177.26
10 +
$173.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!