- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- U5244-000005-030PA
U5244-000005-030PA
TE Connectivity Sensor Solutions
PRESS XDCR U5244-000005-030PA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR U5244-000005-030PA
Search Keywords: U5244000005030PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U5244-000005-030PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Options:Adhesive Label , No Snubber
-
Pressure Port/Fitting:1/4 MNPT
-
Pressure:30 psi
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Port Material:316L
-
Electrical Connection:Packard
-
Output/Span:1 – 5 V
-
Type:Absolute
-
Accuracy:Down to ± .1 %
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Sensor Type:Industrial Pressure Transducers
-
Overpressure:3X Rated
-
Supply Voltage:8 – 30 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$192.25
5
$185.24
10
$182.23
20
$179.22
50
$175.23
100 +
$173.45
Click for Quote
Log in
to unlock special pricing