- Home ›
- All Products›
- U5244-000005-005PG
TE Connectivity Sensor Solutions
U5244-000005-005PG
PRESS XDCR U5244-000005-005PG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PRESS XDCR U5244-000005-005PG
Search Keywords: U5244000005005PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U5244-000005-005PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Supply Voltage:8 – 30 V
-
Type:Gage
-
Pressure:5 psi
-
Accuracy:Down to ± .1 %
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Electrical Connection:Packard
-
Overpressure:3X Rated
-
Pressure Port/Fitting:1/4 MNPT
-
Output/Span:1 – 5 V
-
Port Material:316L
-
Options:Adhesive Label , No Snubber
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Sensor Type:Industrial Pressure Transducers
Product Guides
+
Frequently Asked Questions
Is U5244-000005-005PG RoHS compliant?
Yes, U5244-000005-005PG is RoHS compliant.
What is the lead time for U5244-000005-005PG?
The standard lead time for U5244-000005-005PG is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
3
$317.07
5
$234.14
8
$173.78
10 +
$170.30
Click for Quote
Log in
to unlock special pricing