- Home ›
- All Products›
- U5231-000005-100PG
U5231-000005-100PG
TE Connectivity Sensor Solutions
Pressure Sensor Module Gauge 0psi to 100psi 0.5V to 4.5V Thread Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Sensor Module Gauge 0psi to 100psi 0.5V to 4.5V Thread Mount
Search Keywords: U5231000005100PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U5231-000005-100PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$293.71
5
$216.90
8
$160.98
10 +
$157.76
Click for Quote
Log in
to unlock special pricing