Image is representational - see mfr. specs

The SR1M-125 is a rugged, cable-actuated sensor with a 125-inch maximum stroke range and a user-scalable 4-20mA analog output.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
The SR1M-125 is a rugged, cable-actuated sensor with a 125-inch maximum stroke range and a user-scalable 4-20mA analog output.
Search Keywords: SR1M125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    SR1M-125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Full Stroke Ranges:
    125 in, 3175 mm
  • Resolution:
    16 bit mm
  • Output Signal:
    4 – 20 mA
  • Encoder Drive:
    No
  • Measuring Cable:
    Nylon-Coated Stainless Steel
  • Cable Actuated Position Sensor Housing Material:
    Polycarbonate + Stainless Mounting Bracket
  • IP Rating:
    IP67
  • Repeatability:
    .02 % of FS
  • Cable Actuated Position Sensor Accuracy:
    .5 % of FS
  • Cable Actuated Position Sensor Product Type:
    SR Series, IP67 String Pots
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
2 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$961.97
3
$959.57
5 +
$893.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!