- Home ›
- All Products›
- SR1A-125
SR1A-125
TE Connectivity Sensor Solutions
STRING POT, 125 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT, 125 INCH RANGE
Search Keywords: SR1A125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SR1A-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Signal:Voltage Divider (Potentiometric)
-
Resolution:Continuous Analog mm
-
Cable Actuated Position Sensor Product Type:SR Series, IP67 String Pots
-
Full Stroke Ranges:125 in, 3175 mm
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Repeatability:.02 % of FS
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Encoder Drive:No
-
Cable Actuated Position Sensor Accuracy:.5 % of FS
-
IP Rating:IP67
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$771.31
3
$760.75
5 +
$703.44
Click for Quote
Log in
to unlock special pricing