- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SPD-50-3
TE Connectivity Sensor Solutions
SPD-50-3
STRING POT 50 INCH RANGE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | SPD-50-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9031808085 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Signal: | 0 – 10 VDC , 4 – 20 mA |
| Encoder Drive: | No |
| Product Type: | SP Series, String Pots |
| Hazardous Area Approvals: | No |
| Measuring Cable: | Nylon-Coated Stainless Steel |
| Full Stroke Ranges: | 4 – 50 in, 101.6 – 1270 mm |
| Accuracy: | .25 % |
| Repeatability: | .02 % |
| Resolution: | Continuous Analog mm |
| Housing Material: | Polycarbonate + Stainless Mounting Bracket |
| IP Rating: | IP67 |
| Operating Temperature Range: | -40 – 71 °C, -40 – 160 °F |