- Home ›
- All Products›
- SPD-4-3
SPD-4-3
TE Connectivity Sensor Solutions
STRING POT 4.75 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT 4.75 INCH RANGE
Search Keywords: SPD43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SPD-4-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP67
-
Cable Actuated Position Sensor Product Type:SP Series, String Pots
-
Encoder Drive:No
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Resolution:Continuous Analog mm
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Accuracy:.25 % of FS
-
Full Stroke Ranges:4 – 50 in, 101.6 – 1270 mm
-
Operating Temperature Range:-40 – 71 °C, -40 – 160 °F
-
Output Signal:0 – 10 VDC , 4 – 20 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$598.03
3
$581.64
5 +
$580.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments