- Home ›
- All Products›
- SP44908X-24
SP44908X-24
TE Connectivity Sensor Solutions
44908X GSFC 311P18-08A30R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44908X GSFC 311P18-08A30R
Search Keywords: SP44908X24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP44908X-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Wire Length:300 mm
-
Maximum Temperature:70 °C, 158 °F
-
Wire Connection:Open End
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Discrete NTC Package:Epoxy Radial Discrete
-
Discrete NTC Ambient Temperature Range:-55 – 70 °C
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
53 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
1
$979.32
3
$976.88
5
$620.60
8
$409.43
10 +
$401.24
Click for Quote
Log in
to unlock special pricing